Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger
RJHSEN384
RJHSEN384

RJHSEN384

DigiKey Part Number
664-RJHSEN384-ND
Manufacturer
Manufacturer Product Number
RJHSEN384
Description
8P8C, VERTICAL, SHIELD WITH NO E
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJHSEN384 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
-
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.12000kr.20.12
10kr.17.12500kr.171.25
25kr.16.05000kr.401.25
50kr.15.28400kr.764.20
110kr.14.45618kr.1,590.18
330kr.13.37748kr.4,414.57
550kr.12.90411kr.7,097.26
1.100kr.12.28843kr.13,517.27
2.530kr.11.58767kr.29,316.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.12000
Unit Price with VAT:kr.25.15000