




RJHSE508102 | |
|---|---|
DigiKey Part Number | RJHSE508102-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE508102 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE508102 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tube | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.19.58400 | kr.195.84 |
| 25 | kr.18.35800 | kr.458.95 |
| 50 | kr.17.48200 | kr.874.10 |
| 100 | kr.16.64630 | kr.1,664.63 |
| 250 | kr.15.60400 | kr.3,901.00 |
| 500 | kr.14.85932 | kr.7,429.66 |
| 1.458 | kr.13.77920 | kr.20,090.07 |
| 2.916 | kr.13.12221 | kr.38,264.36 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |


