




RJHSE3382 | |
|---|---|
DigiKey Part Number | RJHSE3382-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE3382 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3382 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Green |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.16.49700 | kr.164.97 |
| 25 | kr.15.46200 | kr.386.55 |
| 50 | kr.14.72400 | kr.736.20 |
| 100 | kr.14.02090 | kr.1,402.09 |
| 250 | kr.13.14256 | kr.3,285.64 |
| 500 | kr.12.51516 | kr.6,257.58 |
| 1.320 | kr.11.68702 | kr.15,426.87 |
| 2.640 | kr.11.12963 | kr.29,382.22 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |







