Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE7L1881400 | |
|---|---|
DigiKey Part Number | 664-RJE7L1881400-ND |
Manufacturer | |
Manufacturer Product Number | RJE7L1881400 |
Description | ONE G SERIES - CAT5E MODULAR JAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE711886401 | Amphenol CS (Commercial Products) | 598 | 664-RJE711886401-ND | kr.33.41000 | Parametric Equivalent |
| MHRJJC6NFRS1 | MH Connectors | 0 | 4672-MHRJJC6NFRS1-ND | kr.15.15000 | Parametric Equivalent |
| SMJ-RJ4590 | L-com | 0 | 5073-SMJ-RJ4590-ND | kr.29.86000 | Parametric Equivalent |
| SMJ-RJ45S90 | L-com | 0 | 5073-SMJ-RJ45S90-ND | kr.36.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.12.62300 | kr.126.23 |
| 25 | kr.11.83280 | kr.295.82 |
| 80 | kr.10.89850 | kr.871.88 |
| 160 | kr.10.37819 | kr.1,660.51 |
| 320 | kr.9.88247 | kr.3,162.39 |
| 560 | kr.9.49980 | kr.5,319.89 |
| 1.040 | kr.9.09388 | kr.9,457.64 |
| 2.560 | kr.8.53421 | kr.21,847.58 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |





