Parametric Equivalent



RJE7G5AA130111 | |
|---|---|
DigiKey Part Number | 664-RJE7G5AA130111-ND |
Manufacturer | |
Manufacturer Product Number | RJE7G5AA130111 |
Description | 2X RJ45 10P10C, PLATING GOLD 30U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE7G5AA130111 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack with USB A, USB C | Contact Material Copper Alloy |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE7G5AA140111 | Amphenol CS (Commercial Products) | 0 | 664-RJE7G5AA140111-ND | kr.86.89893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | kr.84.84865 | kr.44,545.54 |
| Unit Price without VAT: | kr.84.84865 |
|---|---|
| Unit Price with VAT: | kr.106.06081 |


