Parametric Equivalent



RJE7G588144112 | |
|---|---|
DigiKey Part Number | 664-RJE7G588144112-ND |
Manufacturer | |
Manufacturer Product Number | RJE7G588144112 |
Description | 2X RJ45 8P8C, PLATING GOLD 50U'' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE7G588144112 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack with USB A, USB C | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 3 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE7G588134112 | Amphenol CS (Commercial Products) | 0 | 664-RJE7G588134112-ND | kr.85.37589 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.78000 | kr.116.78 |
| 10 | kr.99.22700 | kr.992.27 |
| 25 | kr.93.01280 | kr.2,325.32 |
| 50 | kr.88.57360 | kr.4,428.68 |
| 100 | kr.84.34860 | kr.8,434.86 |
| 250 | kr.79.07172 | kr.19,767.93 |
| 525 | kr.75.04373 | kr.39,397.96 |
| Unit Price without VAT: | kr.116.78000 |
|---|---|
| Unit Price with VAT: | kr.145.97500 |


