RJE7G5AA13A111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE7G588141112

DigiKey Part Number
664-RJE7G588141112-ND
Manufacturer
Manufacturer Product Number
RJE7G588141112
Description
2X RJ45 8P8C, PLATING GOLD 50U''
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE7G588141112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack with USB A, USB C
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
3
Number of Rows
2
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat3, Cat5
Features
-
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.89.86000kr.89.86
10kr.76.35200kr.763.52
25kr.71.56720kr.1,789.18
50kr.68.15100kr.3,407.55
100kr.64.97600kr.6,497.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.89.86000
Unit Price with VAT:kr.112.32500