


RJE7B1881403 | |
|---|---|
DigiKey Part Number | 664-RJE7B1881403-ND |
Manufacturer | |
Manufacturer Product Number | RJE7B1881403 |
Description | 8P8C, RA, CAT6A, SHIELD, RECESSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE7B1881403 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6a |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE591886401 | Amphenol CS (Commercial Products) | 0 | 664-RJE591886401-ND | kr.2.95120 | Parametric Equivalent |
| 1099280 | Phoenix Contact | 2.256 | 277-1099280-ND | kr.3.43000 | Parametric Equivalent |
| 1099281 | Phoenix Contact | 0 | 277-1099281-ND | kr.4.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.21.86262 | kr.12,024.44 |
| Unit Price without VAT: | kr.21.86262 |
|---|---|
| Unit Price with VAT: | kr.27.32828 |




