RJE724881461 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.60.04570
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.69.06277
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
RJE724881461
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE724881461

DigiKey Part Number
RJE724881461-ND
Manufacturer
Manufacturer Product Number
RJE724881461
Description
CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE724881461 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5e
Packaging
Tray
LED Color
Yellow - Yellow
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
4
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Board Edge; Panel Mount; Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE724881462Amphenol CS (Commercial Products)0RJE724881462-NDkr.60.04570Parametric Equivalent
RJE724881463Amphenol CS (Commercial Products)0RJE724881463-NDkr.69.06277Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
440kr.69.06277kr.30,387.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.06277
Unit Price with VAT:kr.86.32846