Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
RJE71-188-1411
RJE71-188-1411

RJE711881411

DigiKey Part Number
664-RJE711881411-ND
Manufacturer
Manufacturer Product Number
RJE711881411
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE711881411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat6
Packaging
Tray
LED Color
Yellow - Green
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Board Edge; Panel Mount; Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.38.80000kr.38.80
10kr.32.96800kr.329.68
25kr.30.90120kr.772.53
50kr.29.42400kr.1,471.20
100kr.28.01960kr.2,801.96
250kr.26.26560kr.6,566.40
500kr.25.01256kr.12,506.28
1.000kr.23.81957kr.23,819.57
2.500kr.22.33009kr.55,825.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.80000
Unit Price with VAT:kr.48.50000