


RJE594886101 | |
|---|---|
DigiKey Part Number | 664-RJE594886101-ND |
Manufacturer | |
Manufacturer Product Number | RJE594886101 |
Description | STANDARD PROFILE CAT6 RJ45 - 4 P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE594886101 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE494886101 | Amphenol CS (Commercial Products) | 220 | 664-RJE494886101-ND | kr.120.40000 | Parametric Equivalent |
| RJE494886401 | Amphenol CS (Commercial Products) | 219 | 664-RJE494886401-ND | kr.120.40000 | Parametric Equivalent |
| RJE594886401 | Amphenol CS (Commercial Products) | 44 | 664-RJE594886401-ND | kr.120.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.20000 | kr.83.20 |
| 10 | kr.70.70900 | kr.707.09 |
| 25 | kr.66.27960 | kr.1,656.99 |
| 50 | kr.63.11680 | kr.3,155.84 |
| 100 | kr.60.10400 | kr.6,010.40 |
| 440 | kr.54.14236 | kr.23,822.64 |
| 880 | kr.51.56117 | kr.45,373.83 |
| Unit Price without VAT: | kr.83.20000 |
|---|---|
| Unit Price with VAT: | kr.104.00000 |

