



RJE5918854A1 | |
|---|---|
DigiKey Part Number | 664-RJE5918854A1-ND |
Manufacturer | |
Manufacturer Product Number | RJE5918854A1 |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE5918854A1 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Green, Yellow - Green, Yellow |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.94000 | kr.43.94 |
| 10 | kr.37.33000 | kr.373.30 |
| 25 | kr.34.98920 | kr.874.73 |
| 50 | kr.33.31920 | kr.1,665.96 |
| 100 | kr.31.72790 | kr.3,172.79 |
| 250 | kr.29.74172 | kr.7,435.43 |
| 500 | kr.28.32306 | kr.14,161.53 |
| 1.000 | kr.26.97239 | kr.26,972.39 |
| 2.500 | kr.25.28590 | kr.63,214.75 |
| Unit Price without VAT: | kr.43.94000 |
|---|---|
| Unit Price with VAT: | kr.54.92500 |

