Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
RJE58-188-54A1
RJE58-188-54A1

RJE5818854A1

DigiKey Part Number
664-RJE5818854A1-ND
Manufacturer
Manufacturer Product Number
RJE5818854A1
Description
CONN MOD JACK 8PC8PC R/A SHIELDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE5818854A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5e
Packaging
Tray
Features
Board Guide
Part Status
Active
LED Color
Green, Yellow - Green, Yellow
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 619
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.39.82000kr.39.82
10kr.33.84300kr.338.43
25kr.31.72040kr.793.01
50kr.30.20620kr.1,510.31
100kr.28.76390kr.2,876.39
250kr.26.96324kr.6,740.81
500kr.25.67674kr.12,838.37
1.000kr.24.45224kr.24,452.24
2.500kr.22.92328kr.57,308.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.82000
Unit Price with VAT:kr.49.77500