Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
RJE49-188-1401
RJE49-188-1401

RJE491881401

DigiKey Part Number
664-RJE491881401-ND
Manufacturer
Manufacturer Product Number
RJE491881401
Description
CONN MOD JACK 8PC8PC R/A SHIELDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE491881401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Amphenol ICC (Commercial Products)
Ratings
Cat6
Series
Features
Board Guide
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE591885401Amphenol CS (Commercial Products)2.612664-RJE591885401-NDkr.33.41000Parametric Equivalent
615008160221Würth Elektronik1.411732-615008160221-NDkr.35.12000Parametric Equivalent
In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.33.41000kr.33.41
10kr.28.40300kr.284.03
25kr.26.62040kr.665.51
50kr.25.34740kr.1,267.37
100kr.24.13760kr.2,413.76
250kr.22.62620kr.5,656.55
550kr.21.40245kr.11,771.35
1.100kr.20.38155kr.22,419.71
2.750kr.19.10712kr.52,544.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.41000
Unit Price with VAT:kr.41.76250