Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
RJE484886101
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE484886101

DigiKey Part Number
664-RJE484886101-ND
Manufacturer
Manufacturer Product Number
RJE484886101
Description
LOW PROFILE CAT5E RJ45 - 4 PORT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE484886101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat5e
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
4
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE484886401Amphenol CS (Commercial Products)220664-RJE484886401-NDkr.78.68000Parametric Equivalent
RJE584886101Amphenol CS (Commercial Products)118664-RJE584886101-NDkr.78.68000Parametric Equivalent
RJE584886401Amphenol CS (Commercial Products)101664-RJE584886401-NDkr.78.68000Parametric Equivalent
In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.78.68000kr.78.68
10kr.66.88700kr.668.87
25kr.62.69480kr.1,567.37
50kr.59.70260kr.2,985.13
100kr.56.85330kr.5,685.33
440kr.51.21409kr.22,534.20
880kr.48.77240kr.42,919.71
1.320kr.47.39904kr.62,566.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.78.68000
Unit Price with VAT:kr.98.35000