Parametric Equivalent

RJE451881401T | |
|---|---|
DigiKey Part Number | 664-RJE451881401TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE451881401T |
Description | 8P8C, VERTICAL, CAT6, SHIELD, NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE451881401T Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09350022102333 | HARTING | 0 | 1195-09350022102333-ND | kr.90.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | kr.21.15002 | kr.18,612.02 |
| Unit Price without VAT: | kr.21.15002 |
|---|---|
| Unit Price with VAT: | kr.26.43753 |

