RJE3B2881102N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE3A2881102N

DigiKey Part Number
664-RJE3A2881102NTR-ND - Tape & Reel (TR)
664-RJE3A2881102NCT-ND - Cut Tape (CT)
664-RJE3A2881102NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3A2881102N
Description
MODULAR JACK - 2P 8P8C, RA, CAT5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE3A2881102N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.16000kr.25.16
10kr.21.35600kr.213.56
25kr.20.01840kr.500.46
50kr.19.06100kr.953.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.18.15090kr.1,815.09
200kr.17.28405kr.3,456.81
300kr.16.79667kr.5,039.00
500kr.16.20214kr.8,101.07
700kr.15.82221kr.11,075.55
1.000kr.15.42924kr.15,429.24
2.500kr.14.46418kr.36,160.45
Manufacturers Standard Package
Unit Price without VAT:kr.25.16000
Unit Price with VAT:kr.31.45000