


RJE3A18864A2 | |
|---|---|
DigiKey Part Number | 664-RJE3A18864A2TR-ND - Tape & Reel (TR) 664-RJE3A18864A2CT-ND - Cut Tape (CT) 664-RJE3A18864A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A18864A2 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A18864A2 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.27.69900 | kr.276.99 |
| 25 | kr.25.96120 | kr.649.03 |
| 50 | kr.24.72100 | kr.1,236.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.23.17296 | kr.2,896.62 |
| 250 | kr.22.06676 | kr.5,516.69 |
| 375 | kr.21.44475 | kr.8,041.78 |
| 625 | kr.20.68595 | kr.12,928.72 |
| 875 | kr.20.20090 | kr.17,675.79 |
| 1.250 | kr.19.69934 | kr.24,624.17 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |

