Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
RJE3A18864A1
RJE3A18864A1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE3A18864A1

DigiKey Part Number
664-RJE3A18864A1TR-ND - Tape & Reel (TR)
664-RJE3A18864A1CT-ND - Cut Tape (CT)
664-RJE3A18864A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3A18864A1
Description
8P8C, RA, CAT5E, SMT, SHIELD WIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE3A18864A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat5e
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Green, Yellow - Green, Yellow
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.59000kr.32.59
10kr.27.69900kr.276.99
25kr.25.96120kr.649.03
50kr.24.72100kr.1,236.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140kr.22.98836kr.3,218.37
280kr.21.89111kr.6,129.51
420kr.21.27388kr.8,935.03
700kr.20.52123kr.14,364.86
980kr.20.04015kr.19,639.35
1.400kr.19.54260kr.27,359.64
Manufacturers Standard Package
Unit Price without VAT:kr.32.59000
Unit Price with VAT:kr.40.73750