Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
RJE3A1881442
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE3A1881442

DigiKey Part Number
664-RJE3A1881442TR-ND - Tape & Reel (TR)
664-RJE3A1881442CT-ND - Cut Tape (CT)
664-RJE3A1881442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3A1881442
Description
8P8C, RA, CAT5E, SMT, SHIELD WIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE3A1881442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5e
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Green - Yellow
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.97000kr.28.97
10kr.24.63100kr.246.31
25kr.23.08520kr.577.13
50kr.21.98200kr.1,099.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.20.60448kr.2,575.56
250kr.19.62104kr.4,905.26
375kr.19.06784kr.7,150.44
625kr.18.39310kr.11,495.69
875kr.17.96191kr.15,716.67
1.250kr.17.51595kr.21,894.94
Manufacturers Standard Package
Unit Price without VAT:kr.28.97000
Unit Price with VAT:kr.36.21250