
RJE3A1881441 | |
|---|---|
DigiKey Part Number | 664-RJE3A1881441TR-ND - Tape & Reel (TR) 664-RJE3A1881441CT-ND - Cut Tape (CT) 664-RJE3A1881441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1881441 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1881441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.98000 | kr.25.98 |
| 10 | kr.22.08000 | kr.220.80 |
| 25 | kr.20.69240 | kr.517.31 |
| 50 | kr.19.70440 | kr.985.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.18.32321 | kr.2,565.25 |
| 280 | kr.17.44821 | kr.4,885.50 |
| 420 | kr.16.95619 | kr.7,121.60 |
| 700 | kr.16.35630 | kr.11,449.41 |
| 980 | kr.15.97277 | kr.15,653.31 |
| 1.400 | kr.15.57619 | kr.21,806.67 |
| 3.500 | kr.14.60211 | kr.51,107.39 |
| Unit Price without VAT: | kr.25.98000 |
|---|---|
| Unit Price with VAT: | kr.32.47500 |


