


RJE361882005 | |
|---|---|
DigiKey Part Number | 664-RJE361882005-ND |
Manufacturer | |
Manufacturer Product Number | RJE361882005 |
Description | STACKED, RJ OVER TWO USB TYPE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361882005 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB A, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE361882105 | Amphenol CS (Commercial Products) | 500 | 664-RJE361882105-ND | kr.12.17000 | Parametric Equivalent |
| RJE361882205 | Amphenol CS (Commercial Products) | 497 | 664-RJE361882205-ND | kr.12.36000 | Parametric Equivalent |
| RJE361882305 | Amphenol CS (Commercial Products) | 500 | 664-RJE361882305-ND | kr.13.06000 | Parametric Equivalent |
| RJE361882405 | Amphenol CS (Commercial Products) | 495 | 664-RJE361882405-ND | kr.13.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.10.14400 | kr.101.44 |
| 25 | kr.9.50480 | kr.237.62 |
| 50 | kr.9.05100 | kr.452.55 |
| 100 | kr.8.61800 | kr.861.80 |
| 250 | kr.8.07816 | kr.2,019.54 |
| 500 | kr.7.69258 | kr.3,846.29 |
| 1.000 | kr.7.32536 | kr.7,325.36 |
| 2.500 | kr.6.86701 | kr.17,167.52 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |


