


RJE231883415T | |
|---|---|
DigiKey Part Number | 664-RJE231883415TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE231883415T |
Description | 8P8C, SMT, WITH SHIELD, WITH KAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE231883415T Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5 |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.330 | kr.13.07832 | kr.17,394.17 |
| Unit Price without VAT: | kr.13.07832 |
|---|---|
| Unit Price with VAT: | kr.16.34790 |

