


RJE231880113T | |
|---|---|
DigiKey Part Number | 664-RJE231880113TTR-ND - Tape & Reel (TR) 664-RJE231880113TCT-ND - Cut Tape (CT) 664-RJE231880113TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE231880113T |
Description | VERTICAL, 8P8C, SMT, NO SHIELD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE231880113T Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | LED Color Does Not Contain LED |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ingress Protection IP20 |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.36900 | kr.83.69 |
| 25 | kr.7.84400 | kr.196.10 |
| 50 | kr.7.46980 | kr.373.49 |
| 100 | kr.7.11280 | kr.711.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.77300 | kr.1,354.60 |
| 400 | kr.6.44953 | kr.2,579.81 |
| 600 | kr.6.26752 | kr.3,760.51 |
| 1.000 | kr.6.04563 | kr.6,045.63 |
| 1.400 | kr.5.90381 | kr.8,265.33 |
| 2.000 | kr.5.75713 | kr.11,514.26 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |


