Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
RJE231440413T
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE231440413T

DigiKey Part Number
664-RJE231440413TTR-ND - Tape & Reel (TR)
664-RJE231440413TCT-ND - Cut Tape (CT)
664-RJE231440413TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE231440413T
Description
4P4C, VERTICAL, SMT, NO SHIELD,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJE231440413T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
LED Color
Does Not Contain LED
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tab Direction
User Selectable
Part Status
Active
Contact Material
Phosphor Bronze
Connector Type
Jack
Contact Finish
Gold
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Contact Finish Thickness
30.0µin (0.76µm)
Number of Ports
1
Housing Material
Thermoplastic
Number of Rows
1
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Base Product Number
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.7.17700kr.71.77
25kr.6.72280kr.168.07
50kr.6.40220kr.320.11
100kr.6.09590kr.609.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.5.80460kr.1,160.92
400kr.5.52738kr.2,210.95
600kr.5.37147kr.3,222.88
1.000kr.5.18124kr.5,181.24
1.400kr.5.05973kr.7,083.62
2.000kr.4.93398kr.9,867.96
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750