
RJE1Y36A83C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36A83C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36A83C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y36A83C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1UE006F | Cinch Connectivity Solutions | 50 | 116-BC-1UE006F-ND | kr.35.82000 | Parametric Equivalent |
| N261-006-BL | Eaton Tripp Lite | 13 | 95-N261-006-BL-ND | kr.67.46000 | Parametric Equivalent |
| N261-S06-BL | Eaton Tripp Lite | 0 | N261-S06-BL-ND | kr.69.99000 | Parametric Equivalent |
| NK6APC6BU | Panduit Corp | 24 | 298-17219-ND | kr.143.54000 | Parametric Equivalent |
| UTP6AX6BU | Panduit Corp | 8 | 298-UTP6AX6BU-ND | kr.175.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.54000 | kr.51.54 |
| 10 | kr.43.79000 | kr.437.90 |
| 25 | kr.41.04520 | kr.1,026.13 |
| 50 | kr.39.08480 | kr.1,954.24 |
| 100 | kr.37.21830 | kr.3,721.83 |
| 300 | kr.34.44310 | kr.10,332.93 |
| 500 | kr.33.22490 | kr.16,612.45 |
| 1.000 | kr.31.64059 | kr.31,640.59 |
| Unit Price without VAT: | kr.51.54000 |
|---|---|
| Unit Price with VAT: | kr.64.42500 |

