Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y36915C42401

DigiKey Part Number
664-RJE1Y36915C42401-ND
Manufacturer
Manufacturer Product Number
RJE1Y36915C42401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJE1Y36915C42401 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-1UE003FCinch Connectivity Solutions98116-BC-1UE003F-NDkr.31.00000Parametric Equivalent
MP-6A28GNSBLU-003Amphenol Cables on Demand13272-MP-6A28GNSBLU-003-NDkr.43.24000Parametric Equivalent
N261-S03-BLEaton Tripp Lite0N261-S03-BL-NDkr.62.13000Parametric Equivalent
N261-UR03-BLEaton Tripp Lite095-N261-UR03-BL-NDkr.48.89340Parametric Equivalent
TRD628ABR-BLU-3FL-com05073-TRD628ABR-BLU-3F-NDkr.161.61000Parametric Equivalent
In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.37.91000kr.37.91
10kr.32.23900kr.322.39
25kr.30.21640kr.755.41
50kr.28.77220kr.1,438.61
180kr.26.28528kr.4,731.35
360kr.25.03119kr.9,011.23
540kr.24.32565kr.13,135.85
1.080kr.23.16554kr.25,018.78
2.520kr.21.82286kr.54,993.61
Manufacturers Standard Package
Unit Price without VAT:kr.37.91000
Unit Price with VAT:kr.47.38750