
RJE1Y36305162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36305162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36305162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.16.80700 | kr.168.07 |
| 25 | kr.15.75360 | kr.393.84 |
| 50 | kr.15.00040 | kr.750.02 |
| 180 | kr.13.70322 | kr.2,466.58 |
| 360 | kr.13.04894 | kr.4,697.62 |
| 540 | kr.12.68106 | kr.6,847.77 |
| 1.080 | kr.12.07606 | kr.13,042.14 |
| 2.520 | kr.11.37580 | kr.28,667.02 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

