
RJE1Y32A83644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y32A83644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y32A83644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT6BK | StarTech.com | 0 | 5214-C6ASPAT6BK-ND | kr.115.77000 | Parametric Equivalent |
| CAF1100006 | Belden Inc. | 20 | BEL25819-ND | kr.232.93000 | Parametric Equivalent |
| NLBK-6F-CAT6A-PATCH | StarTech.com | 18 | 5214-NLBK-6F-CAT6A-PATCH-ND | kr.112.03000 | Parametric Equivalent |
| TEC11BLK2.1829 | Taoglas Limited | 31 | 931-TEC11BLK2.1829-ND | kr.99.41000 | Parametric Equivalent |
| TRD623APDS-BLK-6F | L-com | 0 | 5073-TRD623APDS-BLK-6F-ND | kr.438.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.03000 | kr.55.03 |
| 10 | kr.46.78300 | kr.467.83 |
| 25 | kr.43.84760 | kr.1,096.19 |
| 80 | kr.40.39213 | kr.3,231.37 |
| 160 | kr.38.46438 | kr.6,154.30 |
| 320 | kr.36.62916 | kr.11,721.33 |
| 560 | kr.35.21236 | kr.19,718.92 |
| 1.040 | kr.33.70917 | kr.35,057.54 |
| Unit Price without VAT: | kr.55.03000 |
|---|---|
| Unit Price with VAT: | kr.68.78750 |


