
RJE1Y26D57152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26D57152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26D57152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPC-6215 | Quest Technology | 12 | 4867-NPC-6215-ND | kr.65.24000 | Similar |
| N201-S15-BL | Eaton Tripp Lite | 29 | TL2475-ND | kr.68.92000 | Parametric Equivalent |
| N6LPATCH15BL | StarTech.com | 8 | 5214-N6LPATCH15BL-ND | kr.83.43000 | Parametric Equivalent |
| UTP28SP15BU | Panduit Corp | 67 | 298-12887-ND | kr.156.03000 | Parametric Equivalent |
| UTP28SP4.5MBU | Panduit Corp | 7 | 298-17715-ND | kr.169.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.86000 | kr.55.86 |
| 10 | kr.47.46800 | kr.474.68 |
| 25 | kr.44.49400 | kr.1,112.35 |
| 70 | kr.41.37400 | kr.2,896.18 |
| 140 | kr.39.39950 | kr.5,515.93 |
| 280 | kr.37.51943 | kr.10,505.44 |
| 560 | kr.35.73009 | kr.20,008.85 |
| 1.050 | kr.34.18160 | kr.35,890.68 |
| Unit Price without VAT: | kr.55.86000 |
|---|---|
| Unit Price with VAT: | kr.69.82500 |

