
RJE1Y26A53D5G401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26A53D5G401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26A53D5G401 |
Description | RJ CABLE ASSEMBLY, BLUE, CAT6, O |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE005F | Cinch Connectivity Solutions | 88 | 116-BC-6UE005F-ND | kr.22.51000 | Parametric Equivalent |
| BC-R6UE005F | Cinch Connectivity Solutions | 159 | 116-BC-R6UE005F-ND | kr.31.70000 | Parametric Equivalent |
| C6PATCH5BL | StarTech.com | 120 | 5214-C6PATCH5BL-ND | kr.41.65000 | Parametric Equivalent |
| N6PAT5BLS | StarTech.com | 23 | 5214-N6PAT5BLS-ND | kr.48.56000 | Parametric Equivalent |
| N6PATCH5BL | StarTech.com | 113 | 5214-N6PATCH5BL-ND | kr.41.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.72000 | kr.50.72 |
| 10 | kr.43.09300 | kr.430.93 |
| 25 | kr.40.39360 | kr.1,009.84 |
| 50 | kr.38.46360 | kr.1,923.18 |
| 100 | kr.36.62740 | kr.3,662.74 |
| 250 | kr.34.33492 | kr.8,583.73 |
| 500 | kr.32.69716 | kr.16,348.58 |
| 1.000 | kr.31.13809 | kr.31,138.09 |
| Unit Price without VAT: | kr.50.72000 |
|---|---|
| Unit Price with VAT: | kr.63.40000 |

