New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y26915D5G401

DigiKey Part Number
664-RJE1Y26915D5G401-ND
Manufacturer
Manufacturer Product Number
RJE1Y26915D5G401
Description
RJ CABLE ASSEMBLY, BLUE CAT6, ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-6UE003FCinch Connectivity Solutions217116-BC-6UE003F-NDkr.18.45000Parametric Equivalent
C601106003Belden Inc.3BEL26786-NDkr.97.57000Parametric Equivalent
C6PATCH3BLStarTech.com05214-C6PATCH3BL-NDkr.36.39000Parametric Equivalent
C6PATCH3BL10PKStarTech.com215214-C6PATCH3BL10PK-NDkr.339.38000Parametric Equivalent
N201-S03-BLEaton Tripp Lite63N201-S03-BL-NDkr.31.51000Parametric Equivalent
In-Stock: 136
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.42.03000kr.42.03
10kr.35.72000kr.357.20
25kr.33.47760kr.836.94
50kr.31.87880kr.1,593.94
100kr.30.35720kr.3,035.72
250kr.28.45696kr.7,114.24
500kr.27.09944kr.13,549.72
1.000kr.25.80716kr.25,807.16
2.500kr.24.19352kr.60,483.80
Manufacturers Standard Package
Unit Price without VAT:kr.42.03000
Unit Price with VAT:kr.52.53750