
RJE1Y26915B5H401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26915B5H401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26915B5H401 |
Description | RJ CABLE ASSEMBLY, BLUE, CAT6, B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug, Angled Right, 45° 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug, Angled Right, 45° | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.32000 | kr.53.32 |
| 10 | kr.45.31800 | kr.453.18 |
| 25 | kr.42.47800 | kr.1,061.95 |
| 50 | kr.40.45040 | kr.2,022.52 |
| 100 | kr.38.51930 | kr.3,851.93 |
| 250 | kr.36.10808 | kr.9,027.02 |
| 500 | kr.34.38600 | kr.17,193.00 |
| 1.000 | kr.32.74642 | kr.32,746.42 |
| Unit Price without VAT: | kr.53.32000 |
|---|---|
| Unit Price with VAT: | kr.66.65000 |

