
RJE1Y23A83152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y23A83152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y23A83152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6GR | StarTech.com | 17 | 5214-C6PATCH6GR-ND | kr.42.03000 | Parametric Equivalent |
| N6PAT6GRS | StarTech.com | 8 | 5214-N6PAT6GRS-ND | kr.51.42000 | Parametric Equivalent |
| N6PATCH6GR | StarTech.com | 125 | 5214-N6PATCH6GR-ND | kr.42.03000 | Parametric Equivalent |
| UTP28SP6GY | Panduit Corp | 10 | 298-16459-ND | kr.129.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.00000 | kr.31.00 |
| 10 | kr.26.32400 | kr.263.24 |
| 25 | kr.24.67040 | kr.616.76 |
| 50 | kr.23.49220 | kr.1,174.61 |
| 100 | kr.22.37010 | kr.2,237.01 |
| 300 | kr.20.70137 | kr.6,210.41 |
| 500 | kr.19.96884 | kr.9,984.42 |
| 1.000 | kr.19.01632 | kr.19,016.32 |
| 2.500 | kr.17.82702 | kr.44,567.55 |
| Unit Price without VAT: | kr.31.00000 |
|---|---|
| Unit Price with VAT: | kr.38.75000 |

