
RJE1Y23915152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y23915152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y23915152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3GR | StarTech.com | 73 | 5214-C6PATCH3GR-ND | kr.36.39000 | Parametric Equivalent |
| N6PAT3GRS | StarTech.com | 16 | 5214-N6PAT3GRS-ND | kr.39.69000 | Parametric Equivalent |
| N6PATCH3GR | StarTech.com | 227 | 5214-N6PATCH3GR-ND | kr.36.39000 | Parametric Equivalent |
| N6PATCH3GR10PK | StarTech.com | 6 | 5214-N6PATCH3GR10PK-ND | kr.339.38000 | Parametric Equivalent |
| NPC-6-003-GY-BB | Adam Tech | 159 | 2057-NPC-6-003-GY-BB-ND | kr.30.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.18.88100 | kr.188.81 |
| 25 | kr.17.69360 | kr.442.34 |
| 50 | kr.16.84920 | kr.842.46 |
| 130 | kr.15.74954 | kr.2,047.44 |
| 260 | kr.14.99750 | kr.3,899.35 |
| 520 | kr.14.28171 | kr.7,426.49 |
| 1.040 | kr.13.60039 | kr.14,144.41 |
| 2.600 | kr.12.74964 | kr.33,149.06 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |

