
RJE1Y23610152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y23610152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y23610152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601108002 | Belden Inc. | 12 | BEL26941-ND | kr.92.75000 | Parametric Equivalent |
| C6PATCH2GR | StarTech.com | 0 | 5214-C6PATCH2GR-ND | kr.30.43000 | Parametric Equivalent |
| N6PAT2GRS | StarTech.com | 0 | 5214-N6PAT2GRS-ND | kr.42.99000 | Parametric Equivalent |
| N6PATCH2GR | StarTech.com | 14 | 5214-N6PATCH2GR-ND | kr.31.00000 | Parametric Equivalent |
| TRD695GRY-2 | L-com | 0 | 5073-TRD695GRY-2-ND | kr.143.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 10 | kr.16.31900 | kr.163.19 |
| 25 | kr.15.29480 | kr.382.37 |
| 50 | kr.14.56420 | kr.728.21 |
| 160 | kr.13.41544 | kr.2,146.47 |
| 320 | kr.12.77509 | kr.4,088.03 |
| 640 | kr.12.16547 | kr.7,785.90 |
| 1.120 | kr.11.69458 | kr.13,097.93 |
| 2.560 | kr.11.03257 | kr.28,243.38 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |

