Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y22D57C42401

DigiKey Part Number
664-RJE1Y22D57C42401-ND
Manufacturer
Manufacturer Product Number
RJE1Y22D57C42401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJE1Y22D57C42401 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-6UK015FCinch Connectivity Solutions111116-BC-6UK015F-NDkr.47.30000Parametric Equivalent
C601100015Belden Inc.2BEL26695-NDkr.153.55000Parametric Equivalent
C6PATCH15BKStarTech.com195214-C6PATCH15BK-NDkr.81.60000Parametric Equivalent
N200-015-BKEaton Tripp Lite18TL1481-NDkr.55.98000Parametric Equivalent
N201-015-BKEaton Tripp Lite3TL971-NDkr.63.97000Parametric Equivalent
In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.83.75000kr.83.75
10kr.71.19200kr.711.92
25kr.66.72960kr.1,668.24
60kr.62.73217kr.3,763.93
120kr.59.73867kr.7,168.64
300kr.56.00143kr.16,800.43
540kr.53.72893kr.29,013.62
1.020kr.51.37432kr.52,401.81
Manufacturers Standard Package
Unit Price without VAT:kr.83.75000
Unit Price with VAT:kr.104.68750