
RJE1Y22A53C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22A53C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22A53C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y22A53C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1Y22A53D5G401 | Amphenol CS (Commercial Products) | 100 | 664-RJE1Y22A53D5G401-ND | kr.50.72000 | Parametric Equivalent |
| BC-6UK005F | Cinch Connectivity Solutions | 25 | 116-BC-6UK005F-ND | kr.23.08000 | Parametric Equivalent |
| BC-R6UK005F | Stewart Connector | 113 | 380-BC-R6UK005F-ND | kr.37.15000 | Parametric Equivalent |
| C6PATCH5BK | StarTech.com | 17 | 5214-C6PATCH5BK-ND | kr.41.65000 | Parametric Equivalent |
| DK-1611-005/BL | Assmann WSW Components | 2.208 | AE10524-ND | kr.29.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.76000 | kr.44.76 |
| 10 | kr.38.05300 | kr.380.53 |
| 25 | kr.35.66880 | kr.891.72 |
| 50 | kr.33.96460 | kr.1,698.23 |
| 140 | kr.31.58407 | kr.4,421.77 |
| 280 | kr.30.07675 | kr.8,421.49 |
| 560 | kr.28.64196 | kr.16,039.50 |
| 1.120 | kr.27.27638 | kr.30,549.55 |
| Unit Price without VAT: | kr.44.76000 |
|---|---|
| Unit Price with VAT: | kr.55.95000 |

