
RJE1Y22A53152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y22A53152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y22A53152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-S05-BK | Eaton Tripp Lite | 23 | TL2468-ND | kr.38.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.23.91400 | kr.239.14 |
| 25 | kr.22.41560 | kr.560.39 |
| 50 | kr.21.34420 | kr.1,067.21 |
| 120 | kr.20.06450 | kr.2,407.74 |
| 360 | kr.18.56811 | kr.6,684.52 |
| 600 | kr.17.91103 | kr.10,746.62 |
| 1.080 | kr.17.18386 | kr.18,558.57 |
| 2.520 | kr.16.18771 | kr.40,793.03 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |

