
RJE1Y16610152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y16610152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y16610152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (610.0mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RABL-2 | L-com | 4 | 5073-TRD815RABL-2-ND | kr.160.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.16.23000 | kr.162.30 |
| 25 | kr.15.21080 | kr.380.27 |
| 50 | kr.14.48440 | kr.724.22 |
| 160 | kr.13.34250 | kr.2,134.80 |
| 320 | kr.12.70556 | kr.4,065.78 |
| 640 | kr.12.09920 | kr.7,743.49 |
| 1.120 | kr.11.63096 | kr.13,026.68 |
| 2.560 | kr.10.97246 | kr.28,089.50 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |

