
RJE1Y13C05152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y13C05152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y13C05152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH10GR | StarTech.com | 323 | 5214-45PATCH10GR-ND | kr.56.43000 | Parametric Equivalent |
| 48364 | DComponents | 27 | 5245-48364-ND | kr.69.80000 | Parametric Equivalent |
| BC-5UG030M | Cinch Connectivity Solutions | 50 | 116-BC-5UG030M-ND | kr.45.20000 | Parametric Equivalent |
| C501108010 | Belden Inc. | 1 | BEL26223-ND | kr.84.96000 | Parametric Equivalent |
| M45PATCH10GR | StarTech.com | 5 | 5214-M45PATCH10GR-ND | kr.56.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.82000 | kr.39.82 |
| 10 | kr.33.81800 | kr.338.18 |
| 25 | kr.31.69480 | kr.792.37 |
| 90 | kr.28.95544 | kr.2,605.99 |
| 180 | kr.27.57339 | kr.4,963.21 |
| 270 | kr.26.79589 | kr.7,234.89 |
| 540 | kr.25.51769 | kr.13,779.55 |
| 1.080 | kr.24.30081 | kr.26,244.87 |
| 2.520 | kr.22.89231 | kr.57,688.62 |
| Unit Price without VAT: | kr.39.82000 |
|---|---|
| Unit Price with VAT: | kr.49.77500 |

