Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y13A53152401

DigiKey Part Number
664-RJE1Y13A53152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y13A53152401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol ICC (Commercial Products)
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-5UG005FCinch Connectivity Solutions117116-BC-5UG005F-NDkr.2.91000Parametric Equivalent
M45PATCH5GRStarTech.com75214-M45PATCH5GR-NDkr.2.64000Parametric Equivalent
TRD815GRY-5L-com35073-TRD815GRY-5-NDkr.13.54000Parametric Equivalent
UTP28CH5GYPanduit Corp1UTP28CH5GY-NDkr.10.60000Parametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.27.01000kr.27.01
10kr.22.95700kr.229.57
25kr.21.51560kr.537.89
50kr.20.48700kr.1,024.35
120kr.19.25983kr.2,311.18
360kr.17.82314kr.6,416.33
600kr.17.19228kr.10,315.37
1.080kr.16.49439kr.17,813.94
2.520kr.15.53816kr.39,156.16
Manufacturers Standard Package
Unit Price without VAT:kr.27.01000
Unit Price with VAT:kr.33.76250