New at DigiKey
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y1291595A401

DigiKey Part Number
664-RJE1Y1291595A401-ND
Manufacturer
Manufacturer Product Number
RJE1Y1291595A401
Description
RJ CABLE ASSEMBLY, BLACK, CAT5E,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815SRA10BLK-3L-com05073-TRD815SRA10BLK-3-NDkr.342.31000Parametric Equivalent
TRD815SRA12BLK-3L-com05073-TRD815SRA12BLK-3-NDkr.63.34000Parametric Equivalent
TRD815SRA13BLK-3L-com05073-TRD815SRA13BLK-3-NDkr.95.70000Parametric Equivalent
TRD815SRA1BLK-3L-com15073-TRD815SRA1BLK-3-NDkr.344.84000Parametric Equivalent
TRD815SRA2BLK-3L-com05073-TRD815SRA2BLK-3-NDkr.361.49000Parametric Equivalent
In-Stock: 109
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.45.01000kr.45.01
10kr.38.22400kr.382.24
25kr.35.82880kr.895.72
50kr.34.11680kr.1,705.84
100kr.32.48740kr.3,248.74
250kr.30.45408kr.7,613.52
500kr.29.00132kr.14,500.66
1.000kr.27.61837kr.27,618.37
Manufacturers Standard Package
Unit Price without VAT:kr.45.01000
Unit Price with VAT:kr.56.26250