


RJE1D18821411 | |
|---|---|
DigiKey Part Number | 664-RJE1D18821411-ND |
Manufacturer | |
Manufacturer Product Number | RJE1D18821411 |
Description | STANDARD PROFILE, TAB DOWN CAT5E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE1D18821411 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.23.10300 | kr.231.03 |
| 25 | kr.21.65240 | kr.541.31 |
| 50 | kr.20.61900 | kr.1,030.95 |
| 100 | kr.19.63370 | kr.1,963.37 |
| 250 | kr.18.40424 | kr.4,601.06 |
| 500 | kr.17.52592 | kr.8,762.96 |
| 1.000 | kr.16.68986 | kr.16,689.86 |
| 2.500 | kr.15.64598 | kr.39,114.95 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

