


RJE091884511C | |
|---|---|
DigiKey Part Number | 664-RJE091884511C-ND |
Manufacturer | |
Manufacturer Product Number | RJE091884511C |
Description | SINGLE PORT MODULAR JACK - RIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | RJE091884511C Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded |
Packaging Tube | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 3.00µin (0.076µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNRJ-88SGNSNN-482ASORTH | Suntsu Electronics, Inc. | 1.080 | 2388-SCNRJ-88SGNSNN-482ASORTH-ND | kr.13.38000 | Parametric Equivalent |
| SCNRJ-88SGNSNN-483BSORTH | Suntsu Electronics, Inc. | 1.060 | 2388-SCNRJ-88SGNSNN-483BSORTH-ND | kr.13.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.9.70700 | kr.97.07 |
| 25 | kr.9.09920 | kr.227.48 |
| 50 | kr.8.66420 | kr.433.21 |
| 100 | kr.8.25020 | kr.825.02 |
| 250 | kr.7.73352 | kr.1,933.38 |
| 500 | kr.7.36416 | kr.3,682.08 |
| 1.000 | kr.7.01274 | kr.7,012.74 |
| 2.500 | kr.6.57384 | kr.16,434.60 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |


