


RJE091884111A | |
|---|---|
DigiKey Part Number | 664-RJE091884111A-ND |
Manufacturer | |
Manufacturer Product Number | RJE091884111A |
Description | SINGLE PORT, 8P8C, R/A, SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE091884111A Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.23700 | kr.92.37 |
| 25 | kr.8.66040 | kr.216.51 |
| 50 | kr.8.24580 | kr.412.29 |
| 100 | kr.7.85210 | kr.785.21 |
| 250 | kr.7.36024 | kr.1,840.06 |
| 500 | kr.7.00874 | kr.3,504.37 |
| 1.000 | kr.6.67424 | kr.6,674.24 |
| 2.500 | kr.6.25656 | kr.15,641.40 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |



