
RJE051AA0310H | |
|---|---|
DigiKey Part Number | RJE051AA0310H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE051AA0310H |
Description | CONN MOD JACK 10P10C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.8.81947 | kr.10,583.36 |
| Unit Price without VAT: | kr.8.81947 |
|---|---|
| Unit Price with VAT: | kr.11.02434 |

