Similar
Similar
Similar

RJE051881210H | |
|---|---|
DigiKey Part Number | RJE051881210H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE051881210H |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE051881210H Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2004-2-1-LPS-N | Assmann WSW Components | 0 | A-2004-2-1-LPS-N-ND | kr.6.98127 | Similar |
| A-2004-2-2-LPS-N | Assmann WSW Components | 0 | A-2004-2-2-LPS-N-ND | kr.9.87100 | Similar |
| A-2004-2-3-LPS-N | Assmann WSW Components | 0 | A-2004-2-3-LPS-N-ND | kr.8.83606 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.11.02605 | kr.13,231.26 |
| Unit Price without VAT: | kr.11.02605 |
|---|---|
| Unit Price with VAT: | kr.13.78256 |


