Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
RJE031880110
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE031880110

DigiKey Part Number
RJE031880110-ND
Manufacturer
Manufacturer Product Number
RJE031880110
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJE031880110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.775
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.5.56700kr.55.67
25kr.5.21640kr.130.41
50kr.4.96800kr.248.40
100kr.4.72960kr.472.96
250kr.4.43344kr.1,108.36
500kr.4.22156kr.2,110.78
1.080kr.3.99825kr.4,318.11
3.240kr.3.70006kr.11,988.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250