



NDMA142100 | |
|---|---|
DigiKey Part Number | 664-NDMA142100-ND |
Manufacturer | |
Manufacturer Product Number | NDMA142100 |
Description | IX MAG RECEPTACLE, TYPE A RA FLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NDMA142100 Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Shielded, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.58000 | kr.84.58 |
| 10 | kr.71.87700 | kr.718.77 |
| 25 | kr.67.37400 | kr.1,684.35 |
| 50 | kr.64.15700 | kr.3,207.85 |
| 156 | kr.59.20910 | kr.9,236.62 |
| 312 | kr.56.38516 | kr.17,592.17 |
| 624 | kr.53.69696 | kr.33,506.90 |
| 1.092 | kr.51.62113 | kr.56,370.27 |
| Unit Price without VAT: | kr.84.58000 |
|---|---|
| Unit Price with VAT: | kr.105.72500 |

